Q65112A3764


Description:
LASERDIODE 903NM CHIP TACK IMPU
Supplier:
ams-OSRAM AG
Matchcode:
SPLDS90A_3
Rutronik No.:
IR6773
Unit Pack:
1
MOQ:
2000
package:
SPECIAL
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LASER
- Colour
- 903
- Peak wavelength
- 50 nm
- Power
- 25 W
- Automotive
- NO
- Package
- SPECIAL
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.