Q65112A2810


Description:
BLUE LASERDIODE 459NM 50MW TO56
Supplier:
ams-OSRAM AG
Matchcode:
PLT5450B_EA01
Rutronik No.:
LASER1040
Unit Pack:
1
MOQ:
200
package:
TO58
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Colour
- BLUE
- Peak wavelength
- 450 nm
- Power
- 0,05 W
- Voltage input
- 6 V
- Forward current
- 0,150 A
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 80 °C
- Wavelength min.
- 440 nm
- Wavelength max.
- 460 nm
- Automotive
- AEC-Q(101)
- Package
- TO58
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.