Q65112A1910


Description:
DURIS S5 WHITE 5700K >130LM
Supplier:
ams-OSRAM AG
Matchcode:
GWPSLR31.EM-LR-XX53-1-150-R18
Rutronik No.:
LED25853
Unit Pack:
4500
MOQ:
9000
package:
3030
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 2,4x2,4 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Lum.flux min.
- 130 lm
- Forw.volt.min.
- 5.6 V
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 3030
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.