Q65112A1634


Description:
DURIS S8 WHITE 4000K CRI90
Supplier:
ams-OSRAM AG
Matchcode:
GWP9LR33.CM-NSNU-XX35-1
Rutronik No.:
LED23756
Unit Pack:
1500
MOQ:
1500
package:
3,5 WATT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 5x5 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Power class
- 3 W
- Lum.flux min.
- 359 lm
- Forw.volt.min.
- 23.2 V
- CCT
- 4000 K
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 3,5 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.