Q65112A1586


image shown is a representation only
Description:
OSLON SX YELLOW >11,2LM 60°
Supplier:
ams-OSRAM AG
Matchcode:
LYCN5M-FAGB-36-3B5A
Rutronik No.:
LEDATV3259
Unit Pack:
600
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 11.2 mA
- LxW
- 3,0 x 3,0 mm
- Height
- 2.43 mm
- Viewing angle
- 60 °
- Lum.inten.min.
- 8800 mcd
- Lum.inten.max.
- 17600 mcd
- Wavelength min.
- 583 nm
- Wavelength max.
- 595 nm
- Forw.volt.min.
- 2.05 V
- Forw.volt.max.
- 2.65 V
- Forw.volt.typ.
- 2.25 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Lum.flux min.
- 11.2 lm
- Lum.flux max.
- 28.0 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.