Q65112A1516


Description:
Biofy SENSOR 2 GREEN 1RED LED
Supplier:
ams-OSRAM AG
Matchcode:
SFH7072
Rutronik No.:
ICINOS1122
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Analog
- Lambda peak
- 950 nm
- V(R)
- 5 V
- V(CEO)
- 16 V
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Footprint
- 29.25 mm²
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.