Q65112A0845


Description:
OSLON SQUARE 4000K CRI90
Supplier:
ams-OSRAM AG
Matchcode:
GWCSSRM2.CM-M5M7-XX55-1
Rutronik No.:
LED24645
Unit Pack:
600
MOQ:
1200
package:
2 WATT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3,0x3,0 mm
- Height
- 2.17 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 220 lm
- Forw.volt.min.
- 2.70 V
- CCT
- 4000 K
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 2 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.