Q65112A0763


Description:
OSLON SSL 150 yellow 76,3 lm
Supplier:
ams-OSRAM AG
Matchcode:
GYCSHPM1.23-KQKS-36
Rutronik No.:
LED25371
Unit Pack:
600
MOQ:
6000
package:
PLCC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 350 mA
- LxW
- 3,0x3,0 mm
- Height
- 1.51 mm
- Viewing angle
- 150 °
- Power class
- 1 W
- Lum.flux min.
- 76.3 lm
- Forw.volt.min.
- 2.20 V
- Wavelength min.
- 590 nm
- Wavelength max.
- 593 nm
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- PLCC
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.