Q65112A0755


Description:
OSLON SIGNAL RED 33LM 120°
Supplier:
ams-OSRAM AG
Matchcode:
LJCKBP-HYKX-47-1
Rutronik No.:
LED25092
Unit Pack:
600
MOQ:
1200
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 350 mA
- LxW
- 3,1x3,1 mm
- Height
- 1.82 mm
- Viewing angle
- 125 °
- Lum.inten.typ.
- 19000 mcd
- Lum.flux typ.
- 61 lm
- Wavelength dom.
- 625 nm
- Wavelength peak
- 632 nm
- Forward voltage
- 2.15 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 120 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 7 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
Q65112A9260OSLON SIGNAL RED >61LM Part No.: LEDIND1478 package: CHIPLED Packaging: REEL |
Unit Price
0,908 $
Unit Pack
1
|
Stock Info
10 weeks
|
Price, Lead time
Datasheet
|