Q65112A0721


Description:
POWER SIDELED RED 4500 MCD
Supplier:
ams-OSRAM AG
Matchcode:
LSB6SP-DAEA-1-1-140-R33-Z-HE
Rutronik No.:
LED25617
Unit Pack:
1200
MOQ:
1200
package:
PLCC-2
Packaging:
REEL
- Emitted colour
- RED
- Current I(F)
- 140 mA
- Height
- 4,5 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 4500 mcd
- Wavelength min.
- 630 nm
- Forw.volt.typ.
- 2,15 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.