Q65112A0493
Description:
OSLON SSL 80° 4000K CRI>80
Supplier:
ams-OSRAM AG
Matchcode:
GWCS8PM1.EM-LQLS-XX55-1
Rutronik No.:
LED23844
Unit Pack:
600
MOQ:
600
package:
1 WATT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 350 mA
- LxW
- 3,10x3,10 mm
- Height
- 2.3 mm
- Viewing angle
- 80 °
- Power class
- 1 W
- Lum.flux min.
- 121 lm
- Forw.volt.min.
- 2.70 V
- CCT
- 4000 K
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 1 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.