Q65112A0079


Description:
SYNIOS P2720 BLUE >5,6LM
Supplier:
ams-OSRAM AG
Matchcode:
KBDMLN31.13-7D8F-36-15B5
Rutronik No.:
LED25324
Unit Pack:
2000
MOQ:
8000
package:
PLCC-4
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Current I(F)
- 200 mA
- LxW
- 2,75x2,00 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Wavelength min.
- 450 nm
- Forw.volt.typ.
- 2.99 V
- Package
- PLCC-4
- Automotive
- AECQ102-D
- Lum.flux min.
- 5.6 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.