Q65111A9757


image shown is a representation only
Description:
OSTAR PROJECTION COMPACT >250LM
Supplier:
ams-OSRAM AG
Matchcode:
KWCSLNM1.TG-8M7N-EBVF46FCBB46
Rutronik No.:
LEDIND1114
Unit Pack:
1000
MOQ:
1000
package:
OTHERS
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 1000 mA
- LxW
- 3x3 mm
- Height
- 0.73 mm
- Viewing angle
- 120 °
- Lum.flux typ.
- 250 lm
- Forward voltage
- 2.75 V
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 1.2 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.