Q65111A9216


image shown is a representation only
Description:
OSLON SQUARE WHITE 4000K CRI95 >194lm
Supplier:
ams-OSRAM AG
Matchcode:
GWCSSRM1.BM-MQMS-XX55-1-700-R1
Rutronik No.:
LEDGL2374
Unit Pack:
600
MOQ:
6000
package:
3131
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3,10x3,10 mm
- Height
- 1.95 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 194 lm
- Lum.flux max.
- 240 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3.2 V
- CRI
- 97
- CCT
- 4000 K
- Cromacity bin
- 5 StepMcA
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- 3131
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.