Q65111A8859


Description:
SMT-MULTI YELLOW/GREEN CLEAR
Supplier:
ams-OSRAM AG
Matchcode:
LYGT67K-JL-1+HK-1
Rutronik No.:
LED24482
Unit Pack:
2000
MOQ:
2000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/Y
- Forward current
- 2 mA
- LxW
- 3,2x2,6 mm
- Height
- 1,8 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 4,5/2,8 mcd
- Wavelength dom.
- 591/572 nm
- Wavelength peak
- 587/570 nm
- Forward voltage
- 2 V
- Package
- PLCC-4
- Automotive
- AECQ101-D
- Reverse voltage
- 12 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.