Q65111A8460


Description:
MICRO-SIDELED WHITE >5,1LM
Supplier:
ams-OSRAM AG
Matchcode:
LWY1SG-BFOO-GKJM-1-20-R18
Rutronik No.:
LEDIND1050
Unit Pack:
2000
MOQ:
2000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 2,8x1,2 mm
- Height
- 1.2 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 1600 mcd
- Forward voltage
- 3.3 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Cx X Cy
- 0,3/0,28
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.