Q65111A8018


Description:
OSLON SQUARE 3000K 120° >164LM
Supplier:
ams-OSRAM AG
Matchcode:
GWCSSRM1.BM-LUMQ-XX57-1
Rutronik No.:
LED25023
Unit Pack:
600
MOQ:
6000
package:
3 WATT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3,1x3,1 mm
- Height
- 1.95 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 164 lm
- Forw.volt.min.
- 2.8 V
- CCT
- 3000 K
- SMT/SMD
- YES
- Package
- 3 WATT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.