Q65111A7555


Description:
DURIS S10 WHITE 5700K CRI80
Supplier:
ams-OSRAM AG
Matchcode:
GWP7LM32.EM-QURQ-XX52-1
Rutronik No.:
LED23786
Unit Pack:
500
MOQ:
500
package:
SMT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 300 mA
- LxW
- 7,4x7,0 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Power class
- 8 W
- Lum.flux min.
- 1042 lm
- Forw.volt.min.
- 26 V
- CCT
- 5700 K
- Reverse volt.
- 1.2 V
- SMT/SMD
- YES
- Package
- SMT
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.