Q65111A7494
Description:
OSRAM-CORE ODY1919TF.A2
Supplier:
ams-OSRAM AG
Matchcode:
ODY1919TF.A2-3437-BC-1-A
Rutronik No.:
LED24409
Unit Pack:
1
MOQ:
1
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- RED
- Forward current
- 500 mA
- LxW
- 7,3x7,3 mm
- Height
- 1.2 mm
- Wavelength dom.
- 840 nm
- Wavelength peak
- 860 nm
- Forward voltage
- 2.8 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 125 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.