Q65111A7488


Description:
OSTAR PROJECTION POWER GREEN
Supplier:
ams-OSRAM AG
Matchcode:
LECGP1A-5T8T-A-0-F00-T01
Rutronik No.:
LED24174
Unit Pack:
1
MOQ:
38
package:
OTHERS
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 12000 mA
- LxW
- 27x15,5 mm
- Height
- 1.8 mm
- Viewing angle
- 120 °
- Wavelength peak
- 520 nm
- Forward voltage
- 3.55 V
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 0 V
- Packaging
- TRAY
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.