Q65111A7409


image shown is a representation only
Description:
OSLON BLACK FLAT
Supplier:
ams-OSRAM AG
Matchcode:
KWH3L531.TE-7Q5R-EBXD46EBZB46
Rutronik No.:
LED21668
Unit Pack:
1
MOQ:
2000
package:
SPECIAL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Wavelength min.
- 0,32/0,33 nm
- Wavelength max.
- 0,32/0,33 nm
- Package
- SPECIAL
- Automotive
- AEC-Q(102)
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.