Q65111A7377
Best Choice
Description:
CHIPLED 0402 TRUE GREEN >90MCD
Supplier:
ams-OSRAM AG
Matchcode:
LTQH9G-Q2OO-25-2Z4Y-5-R18
Rutronik No.:
LED22816
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- LxW
- 1x0,5 mm
- Height
- 0.4 mm
- Forward voltage
- 2.5 V
- Forward current
- 5 mA
- Reverse voltage
- 5 V
- Lum.inten.typ.
- 90 mcd
- Wavelength dom.
- 520 nm
- Wavelength peak
- 525 nm
- SMT/SMD
- YES
- Automotive
- NO
- Package
- CHIPLED
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.