Q65111A6975


Description:
TOPLED BLACK SURFACE
Supplier:
ams-OSRAM AG
Matchcode:
LCYTWTG-VIAZ-5F5G-1
Rutronik No.:
LED24061
Unit Pack:
2000
MOQ:
8000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 3,2x2,8 mm
- Height
- 1.83 mm
- Viewing angle
- 110 °
- Lum.inten.typ.
- 970 mcd
- Forward voltage
- 2.7 V
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 12 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.