Q65111A6900


image shown is a representation only
Description:
POWER TOPLED >30,3lm
Supplier:
ams-OSRAM AG
Matchcode:
LUWGVCP-EBFB-GMKM-24E4
Rutronik No.:
LED24648
Unit Pack:
1000
MOQ:
2000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 140 mA
- LxW
- 3,5x3,2 mm
- Height
- 2,27 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 9000 mcd
- Wavelength min.
- 0,35/0,34 nm
- Wavelength max.
- 0,35/0,34 nm
- Forw.volt.typ.
- 3,05 V
- Package
- PLCC-4
- Automotive
- AECQ102-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.