Q65111A6297


Description:
OSTAR SMT STAGE 120° RGBW
Supplier:
ams-OSRAM AG
Matchcode:
LERTDUWS2WP
Rutronik No.:
LED23961
Unit Pack:
500
MOQ:
500
package:
OTHERS
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B/W
- Forward current
- 1400 mA
- LxW
- 6,4x4,8 mm
- Height
- 1.26 mm
- Viewing angle
- 120 °
- Wavelength dom.
- 625/530/45 nm
- Wavelength peak
- 632/520/44 nm
- Forward voltage
- 2,4/3,6/3, V
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 0 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
Q65112A5474OSTAR SMT STAGE 120° RGBW Part No.: LED25537 package: OTHERS Packaging: REEL |
Unit Price
On request
Unit Pack
500
|
Stock Info
14 weeks
|
Price, Lead time
|