Q65111A4877


Description:
OSLON SIGNAL 120>82LM TRUEGREEN
Supplier:
ams-OSRAM AG
Matchcode:
LTCQBP-KYLX-36-1
Rutronik No.:
LED23151
Unit Pack:
600
MOQ:
1200
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 350 mA
- LxW
- 3,1x3,1 mm
- Height
- 1.82 mm
- Viewing angle
- 130 °
- Lum.flux typ.
- 82 lm
- Wavelength dom.
- 519 nm
- Wavelength peak
- 520 nm
- Forward voltage
- 2.75 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.