Q65111A4599


Description:
MICRO SIDELED GREEN 523 NM
Supplier:
ams-OSRAM AG
Matchcode:
LTY8SG-V2AB-36-1-20-R18-Z
Rutronik No.:
LED20815
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 3,1x1,1 mm
- Height
- 1.2 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 710 mcd
- Wavelength dom.
- 528 nm
- Wavelength peak
- 523 nm
- Forward voltage
- 3.2 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 0 V
- Packaging
- REEL
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
Q65111A0564MICRO-SIDELED-GREEN 90MCD Part No.: LED24701 package: PLCC-2 Packaging: REEL |
Unit Price
0,333 $
Unit Pack
1
|
Stock Info
18 weeks
Obsolete Part
|
Price, Lead time
Find Alternatives
Datasheet
|