Q65111A4223


image shown is a representation only
Description:
EMITTER MINIMIDLED 850NM 34° 25
Supplier:
ams-OSRAM AG
Matchcode:
SFH4451-UV
Rutronik No.:
IR5876
Unit Pack:
3000
MOQ:
6000
package:
MIDLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- #MITTER
- Wavelength (pea
- 860 nm
- Radiant Intens.
- 80 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 34 Degree
- Rise/Fall time
- 0.012 ns
- Power dissip
- 180 mW
- Automotive
- CERTIFICAT
- Package
- MIDLED
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 2.4 V
- T(A) max
- 85 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
Q65110A2975IR-EMITTER TOPLED 30° 860NM 110 Part No.: IR5184 package: PLCC-4 Packaging: REEL |
Unit Price
0,3426 $
Unit Pack
2000
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|