Q65111A4104


image shown is a representation only
Description:
TOPLED E3014 WHITE 5000K 2100mc
Supplier:
ams-OSRAM AG
Matchcode:
KWDCLMS1.PC-BYCX-5H7I-1-20-R18
Rutronik No.:
LEDIND1422
Unit Pack:
1
MOQ:
2000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 3,1x1,5 mm
- Height
- 0.9 mm
- Viewing angle
- 110 °
- Lum.inten.typ.
- 2700 mcd
- Forward voltage
- 3.05 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-4
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.