Q65111A4087
Best Choice
Description:
MINI-TOPLED WHITE >1500MCD
Supplier:
ams-OSRAM AG
Matchcode:
LWMVSG-AZBZ-JKPL-Z486-20-R18-Z
Rutronik No.:
LED21281
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- LxW
- 2,3x1,9 mm
- Current I(F)
- 20 mA
- Height
- 1.4 mm
- Lum.inten.min.
- 1500 mcd
- Wavelength min.
- 0,29/0,26 nm
- Wavelength max.
- 0,35/0,37 nm
- Forw.volt.typ.
- 2.7 V
- Surface colour
- DIFFUSED
- Viewing angle
- 120
- SMT/SMD
- YES
- Automotive
- AEC-Q(102)
- Package
- PLCC-2
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.