Q65111A3964


Description:
CHIPLED GREEN 45MCD 0603
Supplier:
ams-OSRAM AG
Matchcode:
LGQ396-PS-35-0-20-R18
Rutronik No.:
LED22110
Unit Pack:
16000
MOQ:
16000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,3 mm
- Lum.inten.typ.
- 45 mcd
- Wavelength dom.
- 573 nm
- Forward voltage
- 1,6 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.