Q65111A3668


image shown is a representation only
Description:
IR-EMITTER 940NM 63-1000mW/sr 4
Supplier:
ams-OSRAM AG
Matchcode:
SFH4546-VAW
Rutronik No.:
IR6439
Unit Pack:
1000
MOQ:
10000
package:
T 1 3/4
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 130 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 10 Degree
- Rise/Fall time
- 0.011 ns
- Power dissip
- 180 mW
- Automotive
- CERTIFICAT
- Package
- T 1 3/4
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.5 V
- T(A) max
- 100 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.