Q65111A3309


image shown is a representation only
Description:
POWER SIDELED RED 623NM PLCC-2
Supplier:
ams-OSRAM AG
Matchcode:
LRB6SP-CADB-1-1-140-R33-Z
Rutronik No.:
LED25731
Unit Pack:
1
MOQ:
2400
package:
PLCC-2
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 140 mA
- LxW
- 4,8x3,8 mm
- Height
- 4.6 mm
- Viewing angle
- 120 °
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.