Q65111A3103
image shown is a representation only
Description:
CHIPLED RGB >125/224/45MCD
Supplier:
ams-OSRAM AG
Matchcode:
LRTBR98G-R5T-1+S7T7-35+PQ-25-2
Rutronik No.:
LEDIND1368
Unit Pack:
12000
MOQ:
12000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 1,7x1,7 mm
- Height
- 0.8 mm
- Viewing angle
- 100/100/10 °
- Lum.inten.typ.
- 125/224/45 mcd
- Wavelength dom.
- 621/528/47 nm
- Wavelength peak
- 632/523/46 nm
- Forward voltage
- 2,05/3,2/3 V
- Min.opt.temp.
- -30 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-6
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10/10/10 µA
- Packaging
- REEL
- Surface colour
- BLACK
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.