Q65111A1881


image shown is a representation only
Description:
OSLON BLACK WHITE >82LM
Supplier:
ams-OSRAM AG
Matchcode:
LUWH9GP.CE-KYLY-EMKM-1-350-R18
Rutronik No.:
LEDATV1714
Unit Pack:
1000
MOQ:
1200
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 350 mA
- LxW
- 3,95x3,95 mm
- Height
- 2.41 mm
- Viewing angle
- 90 °
- Lum.inten.min.
- 43000 mcd
- Lum.inten.max.
- 67000 mcd
- Forw.volt.min.
- 2.75 V
- Forw.volt.max.
- 3.75 V
- Forw.volt.typ.
- 3.2 V
- Package
- CHIPLED
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 82 lm
- Lum.flux max.
- 150 lm
- Cx / Cy
- 0,31/0,32
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.