Q65111A1852


image shown is a representation only
Description:
TOPLED P-GREEN THINFILM 28MCD
Supplier:
ams-OSRAM AG
Matchcode:
LPT67F-P1R2-35
Rutronik No.:
LEDATV2959
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 20 mA
- LxW
- 3,4x3,0 mm
- Height
- 2,1 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 45,0 mcd
- Lum.inten.max.
- 180,0 mcd
- Wavelength min.
- 554 nm
- Wavelength max.
- 562 nm
- Forw.volt.min.
- 1,90 V
- Forw.volt.max.
- 2,50 V
- Forw.volt.typ.
- 2,10 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 0,15 lm
- Lum.flux max.
- 0,48 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.