Q65111A0921


image shown is a representation only
Description:
OSLON BLACK WHITE 3500K >61LM
Supplier:
ams-OSRAM AG
Matchcode:
LCWH9GP-JZKZ-4O9Q-1-350-R18-Z
Rutronik No.:
LED25752
Unit Pack:
600
MOQ:
1200
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 350 mA
- LxW
- 3,85x3,85 mm
- Height
- 2,41 mm
- Viewing angle
- 90 °
- Lum.inten.min.
- 32300 mcd
- Wavelength min.
- 0,42/0,40 nm
- Wavelength max.
- 0,42/0,40 nm
- Forw.volt.typ.
- 3,2 V
- Package
- CHIPLED
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.