Q65111A0564


Description:
MICRO-SIDELED-GREEN 90MCD
Supplier:
ams-OSRAM AG
Matchcode:
LTY87S-Q2S1-35-0-10-R18-Z
Rutronik No.:
LED24701
Unit Pack:
1
MOQ:
1
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 10 mA
- LxW
- 3,1x1,3 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 90 mcd
- Lum.flux typ.
- 0.24 lm
- Wavelength dom.
- 528 nm
- Wavelength peak
- 523 nm
- Forward voltage
- 3 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- PLCC-2
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 0.01 µA
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.