Q65110A9911
Description:
Ambient Light Sensor
Supplier:
ams-OSRAM AG
Matchcode:
SFH2270R
Rutronik No.:
ICINOS1085
Unit Pack:
2000
MOQ:
4000
package:
TOPLED
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Analog
- t rise
- 6 µs
- t fall
- 6 µs
- Lambda peak
- 560 nm
- Lux-range min
- 5 lux
- Lux-range max
- 100000 lux
- Top(min)
- -40 °C
- Top(max)
- 100 °C
- Mounting
- SMD
- Footprint
- 0.16 mm²
- Automotive
- NO
- Package
- TOPLED
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.