Q65110A9545


image shown is a representation only
Description:
MICRO SIDELED 2808 WHITE
Supplier:
ams-OSRAM AG
Matchcode:
LWY1SG-BFCF-EKFM-1-20-R18-Z
Rutronik No.:
LEDIND1345
Unit Pack:
2000
MOQ:
4000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 2,9x1,3 mm
- Height
- 0.9 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 2000 mcd
- Forward voltage
- 3.3 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- PLCC-2
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- YELLOW
- Cx X Cy
- 0,3X0,28
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
Q65111A8461MICRO-SIDELED WHITE >5,1LM Part No.: LED23099 package: CHIPLED Packaging: REEL |
Unit Price
On request
Unit Pack
2000
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|