Q65110A8973


Description:
MINI-TOPLED ORANGE 560MCD
Supplier:
ams-OSRAM AG
Matchcode:
LOM67F-U2AB-24
Rutronik No.:
LED17887
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- ORANGE
- Current I(F)
- 20 mA
- LxW
- 2,3x1,3 mm
- Height
- 1,4 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 224 mcd
- Wavelength min.
- 606 nm
- Wavelength max.
- 610 nm
- Forw.volt.typ.
- 2,15 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.