Q65110A8321


image shown is a representation only
Description:
APT YELLOW ENHANCED 4500MCD
Supplier:
ams-OSRAM AG
Matchcode:
LYG6SP-DAEA-45-1-ZG
Rutronik No.:
LED17361
Unit Pack:
1000
MOQ:
6000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 140 mA
- LxW
- 3,5x3,2 mm
- Height
- 2,1 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 4500 mcd
- Wavelength min.
- 590 nm
- Wavelength max.
- 594 nm
- Forw.volt.typ.
- 2,2 V
- Package
- PLCC-6
- Automotive
- AECQ102-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.