Q65110A8088


Description:
SIDELED FIREFLY RED 56MCD
Supplier:
ams-OSRAM AG
Matchcode:
LRVH9F-P2R1-1
Rutronik No.:
LED17890
Unit Pack:
4000
MOQ:
12000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 5 mA
- LxW
- 1x0,5 mm
- Height
- 0.4 mm
- Lum.inten.typ.
- 56 mcd
- Wavelength dom.
- 626 nm
- Wavelength peak
- 632 nm
- Forward voltage
- 2 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.