Q65110A7980
Description:
MICRO-SIDELED WHITE 710 mcd
Supplier:
ams-OSRAM AG
Matchcode:
LWY8SG-V1AA-3K6L
Rutronik No.:
LED16500
Unit Pack:
3000
MOQ:
9000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 2,8x1,2 mm
- Height
- 1.2 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 710 mcd
- Forward voltage
- 3.2 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 0 V
- Packaging
- REEL
- Surface colour
- BLACK
- Lens colour
- DIFFUSED
- Cx X Cy
- 0,3/0,28
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
Q65111A8460MICRO-SIDELED WHITE >5,1LM Part No.: LEDIND1050 package: CHIPLED Packaging: REEL |
Unit Price
0,1981 $
Unit Pack
2000
|
Stock Info
14 weeks
|
Price, Lead time Find Alternatives Datasheet |