Q65110A7210


image shown is a representation only
Description:
CHIPLED 0603 WHITE
Supplier:
ams-OSRAM AG
Matchcode:
LWQ38E-Q1OO-3K6L-1
Rutronik No.:
LED20643
Unit Pack:
1
MOQ:
16000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 5 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,6 mm
- Lum.inten.typ.
- 71 mcd
- Forward voltage
- 2,85 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 0 V
- Packaging
- REEL
- Lens colour
- CLEAR
- Cx X Cy
- 0,3/0,28
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.