Q65110A7019


image shown is a representation only
Description:
POINTLED ORANGE TOP-MOUNT
Supplier:
ams-OSRAM AG
Matchcode:
LOP476-R2T1-24-0-20-R18F-Z
Rutronik No.:
LEDATV1264
Unit Pack:
3000
MOQ:
3000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- ORANGE
- Current I(F)
- 20 mA
- LxW
- 3,4x1,9 mm
- Height
- 0.825 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 140 mcd
- Wavelength min.
- 606 nm
- Wavelength max.
- 610 nm
- Forw.volt.typ.
- 2 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Lum.flux min.
- 0.480 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With a diameter of just 2 mm, the PointLED is one of the smallest packages in its class and achieves high luminous efficacies.
Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.