Q65110A6841
image shown is a representation only
Description:
NPN PHOTO-TRANSISTOR SMT-SIDELE
Supplier:
ams-OSRAM AG
Matchcode:
SFH325FAG-3/4
Rutronik No.:
IR4278
Unit Pack:
2000
MOQ:
2000
package:
SIDEVIEW
Packaging:
REEL
- Type
- PHOTOTRANS
- Max.sensitivity
- 980 nm
- Sens.range min
- 165 nm
- Sens.range max.
- 120 nm
- Rise/Fall time
- 8 ns
- Package
- SIDEVIEW
- SMD/THT
- SMD
- Dark current
- 0.025 nA
- Packaging
- REEL
- Automotive
- CERTIFICAT
- V(CEO)
- 35 V
- Sensitive Area
- 0.038 mm²
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.