Q65110A4673
image shown is a representation only
Description:
ADVANCED POWER TOPLED >3550MCD
Supplier:
ams-OSRAM AG
Matchcode:
LTG6SP-CBEB-36-1-140-R18-Z
Rutronik No.:
LEDATV1526
Unit Pack:
1000
MOQ:
3000
package:
PLCC-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 140 mA
- LxW
- 3,5x3,2 mm
- Height
- 2.1 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 3550 mcd
- Lum.inten.max.
- 11200 mcd
- Wavelength min.
- 519 nm
- Wavelength max.
- 543 nm
- Forw.volt.min.
- 2.6 V
- Forw.volt.max.
- 4.1 V
- Forw.volt.typ.
- 3.3 V
- Package
- PLCC-6
- Automotive
- AECQ101-D
- Lum.flux min.
- 11.90 lm
- Lum.flux max.
- 30 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.