Q65110A3986
image shown is a representation only
Description:
PHOTODIODE TEMPERAT FILTER 5MM
Supplier:
ams-OSRAM AG
Matchcode:
SFH2504AN23
Rutronik No.:
IR6808
Unit Pack:
1500
MOQ:
1500
package:
T 1 3/4
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 870 nm
- Sens.range min
- 740 nm
- Sens.range max.
- 1100 nm
- Photo curr.min.
- 2.7 µA
- Rise/Fall time
- 5 ns
- Package
- T 1 3/4
- SMD/THT
- DIP 5mm
- Detection angle
- 120 °
- Dark current
- 0.1 nA
- Packaging
- AMMOPACK
- Forward V/Vceo
- 1.2 V
- Automotive
- CERTIFICAT
- Reverse V/Veco
- 50 V
- Power dissip
- 30 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 1 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.