Q65110A2634


image shown is a representation only
Description:
PHOTO-TRANSISTOR 100-320uA 850N
Supplier:
ams-OSRAM AG
Matchcode:
SFH3400-2/3
Rutronik No.:
IR2666
Unit Pack:
1
MOQ:
2000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DETECTOR
- Max.sensitivity
- 850 nm
- Sens.range min
- 460 nm
- Sens.range max.
- 1080 nm
- Photo curr.min.
- 100 µA
- Rise/Fall time
- 24000 ns
- Photo curr.max.
- 320 µA
- Package
- SMD
- SMD/THT
- SMT
- Detection angle
- 120 °
- Dark current
- 3 nA
- Packaging
- REEL
- Automotive
- NO
- Reverse V/Veco
- 7 V
- V(CEO)
- 20 V
- Power dissip
- 120 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0.56 mm²
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
Q65110A1211Ambient light Phototransistor S Part No.: IR3269 package: SMART DIL Packaging: REEL |
Unit Price
0,4927 $
Unit Pack
2000
|
Stock Info
16 weeks
|
Price, Lead time
Datasheet
|